WAGO 736 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-918
- Mfr. Part No.:
- 736-412
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
MYR2,547.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,547.15 | MYR90.97 |
*price indicative
- RS Stock No.:
- 222-918
- Mfr. Part No.:
- 736-412
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Width | 61.96mm | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Series 736 | ||
Standards/Approvals No | ||
Width 61.96mm | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed to optimise space while providing high-density wiring solutions. Expertly engineered with CAGE CLAMP technology, it facilitates easy and reliable connections for multiple conductors in confined environments. The precision-staggered solder pins ensure a secure fit, while custom marking options enhance user convenience.
Constructed with durable polyamide for longevity in various environments
Staggered pin arrangement improves mechanical stability and reduces the risk of misalignment
Compatible with various accessories facilitating tailored installation solutions
Complies with multiple international standards assuring safety and reliability
Related links
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
