WAGO 736 Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-917
- Mfr. Part No.:
- 736-408
- Manufacturer:
- WAGO
Subtotal (1 box of 42 units)*
MYR2,622.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,622.04 | MYR62.43 |
*price indicative
- RS Stock No.:
- 222-917
- Mfr. Part No.:
- 736-408
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 41.64mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 41.64mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for high-density wiring, allowing for efficient space management in compact areas. Uniquely designed, it features a CAGE CLAMP connection technology, which ensures secure and reliable conductor terminations. Its robust structure accommodates a variety of conductor types, supporting both solid and fine-stranded connections with ease.
Includes custom marking capabilities for all termination levels enhancing user friendly identification
Sturdy material composition contributes to long lasting performance and reliability
Designed for versatility it supports a wide temperature range for varying environmental conditions
Related links
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
