WAGO 736 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 84 units)*

MYR2,462.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,462.33MYR29.313

*price indicative

RS Stock No.:
222-903
Distrelec Article No.:
304-30-001
Mfr. Part No.:
736-304
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

21A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Standards/Approvals

No

Depth

21mm

Series

736

Width

21.32mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for high-density applications, offering innovative wiring solutions for various configurations. With a unique CAGE CLAMP connection technique, it ensures secure and reliable terminations for solid and fine-stranded conductors. Its compact design permits space-efficient wiring, making it an excellent choice for projects with limited space.

Constructed from durable polyamide with a flammability rating of V0

Suitable for a wide temperature range ensuring operational stability

Approvals for UL and CSA assure compliance with international standards

Compliant with RoHS regulations making it an eco friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy