WAGO 736 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 56 units)*

MYR3,394.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,394.91MYR60.623

*price indicative

RS Stock No.:
222-895
Mfr. Part No.:
736-206
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Number of Rows

2

Current

21A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Width

31mm

Series

736

Standards/Approvals

No

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for superior space-efficient wiring in confined areas. Its innovative CAGE CLAMP connection technology allows for quick and secure conductor termination while accommodating various conductor types and sizes, ensuring versatility for diverse applications. With a compact design, it supports up to 12 poles, enabling high-density configuration without compromising performance.

Robust construction with Polyamide material guarantees long lasting durability

Versatile conductor compatibility supports various wire sizes and types

Compact dimensions allow for flexible installation options

Specifically engineered for demanding electrical and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy