WAGO 745 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

MYR3,123.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,123.32MYR62.466

*price indicative

RS Stock No.:
222-473
Mfr. Part No.:
745-109
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Width

46.5mm

Series

745

Standards/Approvals

No

Depth

22.9mm

COO (Country of Origin):
PL
The Wago PCB terminal block combines innovative design with reliability to enhance your electrical connections. With a robust CAGE CLAMP connection technology, this component secures solid and fine-stranded conductors while ensuring high mechanical stability. Whether you need commoning options or individual connections, it accommodates multiple wire sizes and configurations.

Approved for use across various international electrical standards

Offers a marker slot for easy identification with Mini WSB markers

Features solder pins designed for optimal PCB contact

High flammability class per UL94 for added safety

Lightweight construction without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy