WAGO 2604 Series PCB Connector, 11-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

MYR5,115.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,115.00MYR255.75

*price indicative

RS Stock No.:
221-700
Mfr. Part No.:
2604-1311
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

11

Pitch

7.5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

63V

Series

2604

Standards/Approvals

No

Width

82.4mm

Depth

19.2mm

COO (Country of Origin):
PL
The Wago PCB terminal block leverages innovative Push-in CAGE CLAMP technology, designed for effective and rapid wiring in any electrical project. Featuring a robust 11-pole configuration and a user-friendly lever action, it facilitates the tool-free insertion of both solid and ferruled conductors, ensuring a secure connection with minimal effort.

Robust construction meets rigorous safety and compliance standards

Versatile temperature range for diverse application environments

Efficient conductor management simplifies multi core cabling tasks

Direct marking options available for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy