WAGO 235 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

MYR149.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR149.97MYR1.50

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-661
Mfr. Part No.:
235-801
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

235

COO (Country of Origin):
CN
The Wago Stackable PCB Terminal Block offers a practical solution for custom terminal strip assemblies, utilising innovative PUSH WIRE technology for secure and efficient connections. Designed for versatility, it allows for flexible pin spacing adjustments to suit various applications while ensuring high mechanical stability with double solder pins.

Better mechanical stability achieved through the dual solder pin configuration
Flexibility to adjust pin spacing simplifies custom installations
Robust construction ensures longevity in demanding environments
Compliant with RoHS standards for environmental safety
Features a test slot option for convenient electrical testing
Available in various colours to suit aesthetic or identification needs
Manufactured under strict quality controls for reliable performance

Related links