WAGO 235 Series PCB Terminal Block, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 100 units)*

MYR149.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR149.97MYR1.50

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-666
Mfr. Part No.:
235-801/333-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

235

COO (Country of Origin):
CN
The Wago Stackable PCB Terminal Block exemplifies precision and reliability in your custom terminal strip assemblies. Designed with innovative PUSH WIRE connection technology, it offers versatile options for both solid and fine stranded conductors, ensuring ease of installation and excellent performance. Featuring a low profile design and double solder pins, this terminal block maximises mechanical stability while enabling flexible pin spacing configurations.

Adaptable pin spacing for custom configurations
Constructed of durable materials for long lasting performance
Designed for easy conductor insertion and removal
Offers excellent mechanical stability with double solder pins
Meets rigorous electrical and environmental standards
Available in various colours to suit different applications

Related links