WAGO 235 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-652
- Mfr. Part No.:
- 235-851/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 400 units)*
MYR725.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR725.65 | MYR1.814 |
*price indicative
- RS Stock No.:
- 221-652
- Mfr. Part No.:
- 235-851/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 11.5mm | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Series | 235 | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 1kV | ||
Width 11.5mm | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
Series 235 | ||
Depth 12.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block offers an exceptional solution for custom terminal strip assemblies. Designed with precision, this product features PUSH WIRE connection technology, allowing for effortless push in termination of solid conductors. Its ergonomic push button actuation ensures easy conductor removal, enhancing user experience. The modular design allows for flexibility with various pin spacing, making it adaptable to varied application needs.
Customisable pin spacing enhances adaptability for specific applications
Constructed from high quality materials for superior durability
Meets various electrical standards ensuring reliability
Includes a test port for enhanced functionality
Compliant with RoHS regulations for environmentally friendly use
Related links
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
