WAGO 235 Series PCB Terminal Block, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-498
- Mfr. Part No.:
- 235-724
- Manufacturer:
- WAGO
Subtotal (1 box of 600 units)*
MYR898.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR898.06 | MYR1.497 |
*price indicative
- RS Stock No.:
- 221-498
- Mfr. Part No.:
- 235-724
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 235 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for versatility and reliability in a compact design. With its innovative PUSH WIRE technology, it simplifies both assembly and maintenance, making it ideal for a variety of applications. Designed for use across various industries, it delivers high mechanical stability through its double solder pins, ensuring robust connections for supply and distribution of signals.
Constructed from high quality Polyamide for enhanced durability and safety
Includes provisions for easy conductor removal allowing quick maintenance
Achieves compliance with multiple international safety standards for peace of mind
Available in multiple colours to suit various application needs
Includes provisions for easy conductor removal allowing quick maintenance
Achieves compliance with multiple international safety standards for peace of mind
Available in multiple colours to suit various application needs
Related links
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push Wire Termination

