WAGO 250 Series PCB Connector, 18-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-628
- Mfr. Part No.:
- 250-118
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR1,855.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,855.89 | MYR123.726 |
*price indicative
- RS Stock No.:
- 221-628
- Mfr. Part No.:
- 250-118
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficient and reliable connections in various electronic applications. It features a compact design with push button technology that allows easy termination and removal of conductors. This innovative solution supports push in terminations for both solid and fine stranded conductors, delivering enhanced convenience and flexibility for designers and engineers.
Supports various pole numbers and colour combinations
Constructed with high grade materials for superior durability
Accommodates a wide range of conductor sizes
RoHS compliant ensuring environmental responsibility
Integrates seamlessly with spacers for enhanced versatility
Constructed with high grade materials for superior durability
Accommodates a wide range of conductor sizes
RoHS compliant ensuring environmental responsibility
Integrates seamlessly with spacers for enhanced versatility
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

