WAGO 250 Series PCB Connector, 18-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 220-624
- Mfr. Part No.:
- 250-218
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR1,855.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,855.89 | MYR123.726 |
*price indicative
- RS Stock No.:
- 220-624
- Mfr. Part No.:
- 250-218
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficiency and ease of use in various applications. Featuring a push button mechanism, this component allows for quick, reliable terminations of both solid and fine stranded conductors, ensuring minimal downtime during installation. Its compact design supports 18 poles with a pin spacing of 3.5 mm, making it a versatile choice for dense circuit board layouts. Constructed from high quality materials, this terminal block is built to withstand environmental challenges, providing durability alongside exceptional performance.
Custom colour combinations available to suit aesthetic needs
Wide temperature range supports diverse application environments
Material compliance ensures environmental safety and longevity
Efficient handling of mixed conductor types enhances versatility
User friendly design minimizes installation and maintenance effort
Available with additional options including custom pole numbers
Wide temperature range supports diverse application environments
Material compliance ensures environmental safety and longevity
Efficient handling of mixed conductor types enhances versatility
User friendly design minimizes installation and maintenance effort
Available with additional options including custom pole numbers
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

