WAGO 256 Series PCB Connector, 2-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 2-Row, Cage Clamp Termination

Subtotal (1 box of 70 units)*

MYR420.32

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR420.32MYR6.005

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-527
Mfr. Part No.:
256-502
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

7.5/7.62mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button actuation is designed for efficiency and convenience, making it an ideal choice for varying wiring needs. Featuring a CAGE CLAMP connection technology, it boasts a user friendly interface that simplifies in the field wiring tasks. With its dual pole configuration and adaptable pin spacing, this product meets diverse application requirements while ensuring secure conductor connectivity.

Complies with stringent safety standards for peace of mind during installation
Designed to accommodate various conductor types and sizes enhancing compatibility
Compact dimensions enable efficient use of space in PCB layouts
Constructed with durable materials to withstand demanding environments
Offers options for custom configuration to suit specific project requirements

Related links