WAGO 2604 Series PCB Connector, 10-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-408
- Mfr. Part No.:
- 2604-3510
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR702.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR702.43 | MYR70.243 |
*price indicative
- RS Stock No.:
- 221-408
- Mfr. Part No.:
- 2604-3510
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 11.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Width | 110.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 11.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2604 | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
Width 110.9mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology redefines connectivity with its lever-actuated design, making it an optimal choice for both industrial and commercial applications. Engineered for ease of use, it accommodates a wide range of conductor sizes while ensuring robust connectivity. The assembled unit features ten clamping units to efficiently handle multiple connections, promoting tidy and reliable installations.
Supports a wide range of conductor sizes for flexible application needs
Manufactured from high quality materials for enhanced durability
Compliant with RoHS for environmentally conscious installations
Multiple industry certifications ensure high safety standards
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
