WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-220
- Mfr. Part No.:
- 257-740
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR250.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR250.72 | MYR2.507 |
*price indicative
- RS Stock No.:
- 221-220
- Mfr. Part No.:
- 257-740
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Red | |
| Voltage | 630V | |
| Depth | 14.2mm | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Red | ||
Voltage 630V | ||
Depth 14.2mm | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for modern electrical connectivity, featuring a push button operation for effortless conductor insertion. With its sophisticated CAGE CLAMP technology, it ensures reliable connections while simplifying installation processes. Built for longevity and efficient performance, this product accommodates a range of conductor sizes, offering superb versatility for various applications.
Easy integration with a variety of conductor sizes
Optimised for quick and reliable field wiring
Compliant with environmental standards for added reassurance
Variants available for specific application requirements
Designed for diverse wiring setups to meet project demands
Backed by robust approvals for industrial use
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-406
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-452
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-416
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-466
