WAGO 236 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 221-174
- Mfr. Part No.:
- 236-101
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR149.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR149.97 | MYR1.50 |
*price indicative
- RS Stock No.:
- 221-174
- Mfr. Part No.:
- 236-101
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is ingeniously designed to accommodate a diverse range of applications, ensuring reliable connections with ease of use in mind. This module features a CAGE CLAMP connection, allowing for screwdriver actuation either parallel or perpendicular to the conductor entry. Tailored to support both solid and fine stranded conductors, this terminal block meets high safety standards with Ex approval options for hazardous environments.
Facilitates custom PCB terminal strip assemblies for tailor made solutions
Accommodates a broad temperature range ensuring reliable performance in varied conditions
Provides a choice of conductor connection directions to simplify wiring
Includes versions with Ex approval enhancing safety in hazardous locations
Utilises a compact design permitting space saving installations on PCBs
Compatible with a range of ferrules for versatile conductor terminations
Accommodates a broad temperature range ensuring reliable performance in varied conditions
Provides a choice of conductor connection directions to simplify wiring
Includes versions with Ex approval enhancing safety in hazardous locations
Utilises a compact design permitting space saving installations on PCBs
Compatible with a range of ferrules for versatile conductor terminations
Related links
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination

