WAGO 235 Series PCB Terminal Block, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-118
- Mfr. Part No.:
- 235-757
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR170.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR170.41 | MYR1.704 |
*price indicative
- RS Stock No.:
- 221-118
- Mfr. Part No.:
- 235-757
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block features advanced PUSH WIRE technology, allowing for reliable and simple conductor connections. Ideal for custom terminal strip assemblies, it offers a low profile design, ensuring efficient use of space on printed circuit boards. The product is designed to accommodate a range of conductor sizes, providing versatility and ease of use for various applications.
Provides double solder pins for improved mechanical strength
Features a conductor removal option using a standard screwdriver
Rated for high electrical performance across different voltage and current categories
Resistant to high temperatures making it suitable for diverse applications
Simple metric or inch pin spacing adjustment by compressing or pulling apart
Compliant with RoHS standards ensuring environmentally friendly usage
Features a conductor removal option using a standard screwdriver
Rated for high electrical performance across different voltage and current categories
Resistant to high temperatures making it suitable for diverse applications
Simple metric or inch pin spacing adjustment by compressing or pulling apart
Compliant with RoHS standards ensuring environmentally friendly usage
Related links
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push-In Cage Clamp
- WAGO 235 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination

