WAGO 2636 Series PCB Connector, 8-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-059
- Mfr. Part No.:
- 2636-1108/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR11,245.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR11,245.24 | MYR562.262 |
*price indicative
- RS Stock No.:
- 221-059
- Mfr. Part No.:
- 2636-1108/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Series | 2636 | |
| Width | 81.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
Series 2636 | ||
Width 81.6mm | ||
The Wago PCB terminal block with Push-in CAGE CLAMP connectivity offers a robust solution for your electrical applications. Designed with versatility in mind, this terminal block effortlessly accommodates a variety of conductor types, ensuring secure connections with minimal installation effort. Its impressive specifications cater to both solid and fine-stranded conductors, making it ideal for efficient circuit design.
Wide limit temperature range ensures reliable performance in extreme conditions
Approvals from various standards assure compliance and safety
Lightweight construction aids in streamlined installations
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
