WAGO 254 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

MYR200.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR200.97MYR2.01

*price indicative

RS Stock No.:
220-806
Mfr. Part No.:
254-863
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

10.16mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Light Grey

Wire Connection Method

Push Wire

Voltage

63V

Series

254

Width

11.7mm

Standards/Approvals

No

Depth

13.5mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block redefines efficiency in circuit connections. Featuring a compact footprint of just 8.9 mm in depth, it is designed to save space on your PCB while ensuring robust electrical performance. With PUSH WIRE technology, this product allows for speedy, tool free connections that enhance productivity during installation. Engineered for versatility, it accommodates a wide range of conductor sizes and is suitable for various applications, from standard to marine environments.

Rated for a wide overvoltage category ensuring reliability

Suitable for diverse conductor types supporting various applications

Constructed from high quality materials for durability and long service life

Complies with RoHS confirming environmental sustainability

Backed by multiple international certifications for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy