WAGO 254 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-805
- Mfr. Part No.:
- 254-862
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR200.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR200.97 | MYR2.01 |
*price indicative
- RS Stock No.:
- 220-805
- Mfr. Part No.:
- 254-862
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 63V | |
| Width | 11.7mm | |
| Standards/Approvals | No | |
| Series | 254 | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Wire Connection Method Push Wire | ||
Voltage 63V | ||
Width 11.7mm | ||
Standards/Approvals No | ||
Series 254 | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for versatile connectivity in electronic applications. Featuring a compact design at only 8.9 mm deep, it optimises space on circuit boards while supporting a range of conductor sizes. The innovative PUSH WIRE technology allows for quick and secure connections, making it ideal for custom terminal strip assemblies. This product accommodates solid and ferruled conductors with ease, ensuring reliable performance.
Accommodates both solid and ferruled conductors enhancing versatility
Compact depth saves valuable space on PCBs for efficient layouts
Durable polyamide main housing ensures robust performance under various conditions
Compliant with RoHS promoting environmental sustainability
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
