WAGO 236 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 55 units)*

MYR569.05

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR569.05MYR10.346

*price indicative

RS Stock No.:
220-794
Mfr. Part No.:
236-104
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Series

236

Width

22.3mm

Standards/Approvals

No

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered to provide reliable and efficient connectivity for your electronic projects. With a robust CAGE CLAMP technology, it facilitates secure connections for a variety of conductor types, ensuring optimal performance across multiple applications. This compact solution is designed for 4 poles and offers exceptional wiring flexibility due to its versatile pin spacing options, making it suitable for both metric and inch-based applications.

Supports direct factory marking options for easy identification and labelling

Utilises advanced materials that comply with RoHS standards promoting eco friendly practices

Compatible with both insulated and uninsulated ferrules increasing versatility in applications

Exceeds industry standards for electrical performance providing peace of mind for critical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy