WAGO 256 Series PCB Connector, 7-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 15 units)*

MYR1,370.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,370.90MYR91.393

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-665
Mfr. Part No.:
256-607
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for reliable connections in compact electronic applications. With a user friendly push button actuation and robust CAGE CLAMP connection technology, it simplifies wiring tasks while ensuring high levels of efficiency and security. Its versatile features are particularly suited for field applications, allowing quick adjustments to pin spacing. The component offers a combination of durability and exceptional functionality, making it an ideal choice for engineers and technicians alike, seeking quality and practicality in print circuit connectors.

Designed for easy in field wiring with tool free operation
Constructed with high quality materials ensuring longevity
Approvals include UL CSA and IEC certifications for added reliability
Compact dimensions facilitate space saving installations
Meets stringent environmental standards for enhanced sustainability
Compatible accessories enhance adaptability in various setups

Related links