WAGO 250 Series PCB Connector, 21-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-657
- Mfr. Part No.:
- 250-121
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR2,159.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,159.81 | MYR143.987 |
*price indicative
- RS Stock No.:
- 220-657
- Mfr. Part No.:
- 250-121
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 21 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 21 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block exemplifies innovation and efficiency in electrical connectivity. Featuring an impressive 21 pole configuration, this terminal block utilises a push in CAGE CLAMP technology, ensuring swift and secure terminations for both solid and fine stranded conductors. With a compact design and a convenient 45° conductor entry angle, it simplifies wiring in space constrained environments.
Custom colour options cater to unique design preferences
Material composition ensures high durability and performance
Tight tolerances facilitate reliable PCB mounting
Wide temperature range allows operation in diverse environments
Easy to use marking options simplify organisation and identification
Designed for both solid and fine stranded conductor types
Material composition ensures high durability and performance
Tight tolerances facilitate reliable PCB mounting
Wide temperature range allows operation in diverse environments
Easy to use marking options simplify organisation and identification
Designed for both solid and fine stranded conductor types
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination

