WAGO 250 Series PCB Connector, 23-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-255
- Mfr. Part No.:
- 250-223
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR333.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR333.32 | MYR33.332 |
*price indicative
- RS Stock No.:
- 225-255
- Mfr. Part No.:
- 250-223
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 23 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 23 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines a sleek, compact design with push button connectivity, catering for a variety of conductor sizes. Designed for ease of installation, the push in CAGE CLAMP technology allows for solid and ferruled conductors to be terminated with minimal effort. This enhances both safety and efficiency in electrical applications. With 23 poles arranged neatly in a 3.5 mm pitch, this product is perfect for high density wiring situations, making it a go to solution for modern circuit designs.
Allows termination of solid and fine stranded conductors effortlessly
Facilitates easy insertion via the push button actuation mechanism
Optimised for compact installation with a 35 mm pin spacing
Comes with a robust polyamide housing for enhanced durability
Meets various international safety standards for peace of mind
Provides compatibility with mixed colour terminal strips upon request
Facilitates easy insertion via the push button actuation mechanism
Optimised for compact installation with a 35 mm pin spacing
Comes with a robust polyamide housing for enhanced durability
Meets various international safety standards for peace of mind
Provides compatibility with mixed colour terminal strips upon request
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination

