WAGO 2626 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 140 units)*

MYR2,495.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,495.95MYR17.828

*price indicative

RS Stock No.:
220-531
Mfr. Part No.:
2626-3102/020-005
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.5mm

Number of Rows

1

Current

48A

Minimum Wire Size mm²

2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Red

Voltage

1kV

Series

2626

Standards/Approvals

No

Width

16.8mm

Depth

18.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block offers a reliable and efficient solution for a variety of electrical connections. Designed with Push-in CAGE CLAMP technology, it allows for quick and secure terminations, accommodating both solid and fine-stranded conductors seamlessly. Its innovative design also features optimal pin spacing and a compact footprint, making it ideal for panel feedthrough applications where space is at a premium.

Robust overvoltage and nominal voltage ratings enhance operational safety

Designed for reliable panel feedthrough applications

Meets rigorous environmental requirements ensuring durability in demanding settings

Compliance with multiple international standards assures quality and reliability

User friendly installation process reduces setup time and effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy