Essentra LCBS-5-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 3%

View bulk pricing options

Subtotal (1 pack of 40 units)*

MYR35.12

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
40 - 360MYR0.878MYR35.12-
400 - 760MYR0.844MYR33.763%
800 - 1960MYR0.818MYR32.726%
2000 +MYR0.791MYR31.649%

*price indicative

RS Stock No.:
663-3300
Mfr. Part No.:
LCBS-5-01
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support Pillar

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.18mm

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Locking PCB Pillars


Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand

Material: Nylon 66

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy