Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole
- RS Stock No.:
- 184-2775
- Mfr. Part No.:
- 701512300
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save MYR6.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR29.95
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | MYR1.198 | MYR29.95 | - |
| 125 - 225 | MYR1.144 | MYR28.60 | MYR6.75 |
| 250 - 600 | MYR1.092 | MYR27.30 | MYR26.50 |
| 625 + | MYR1.043 | MYR26.08 | MYR96.88 |
*price indicative
- RS Stock No.:
- 184-2775
- Mfr. Part No.:
- 701512300
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 3.2mm | |
| Chassis Thickness | 1.6mm | |
| PCB Hole Diameter | 3.2mm | |
| Material | Nylon | |
| Colour | Natural | |
| Standards/Approvals | UL 94 V-2, RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACh ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 3.2mm | ||
Chassis Thickness 1.6mm | ||
PCB Hole Diameter 3.2mm | ||
Material Nylon | ||
Colour Natural | ||
Standards/Approvals UL 94 V-2, RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACh ((EC) 1907/2006) | ||
- COO (Country of Origin):
- TW
Applications
Safe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing
Related links
- Wurth Elektronik 701512300 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701511500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701521500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701516500 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701512000 Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik 701510500 Nylon Support Post for 3.2 mm PCB Hole
