RS PRO 30.4 mm High Nylon Locking Tool for 4 mm PCB Hole
- RS Stock No.:
- 655-995
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR50.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | MYR1.01 | MYR50.50 | - |
| 500 - 2450 | MYR0.819 | MYR40.95 | 18% |
| 2500 - 4950 | MYR0.627 | MYR31.35 | 37% |
| 5000 + | MYR0.555 | MYR27.75 | 45% |
*price indicative
- RS Stock No.:
- 655-995
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking Tool | |
| Height | 30.4mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Fixing Hole Diameter | 4.75mm | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking Tool | ||
Height 30.4mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Fixing Hole Diameter 4.75mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Locking Tool Nylon
The RS PRO 4 mm Locking Tool is designed for secure and reliable fastening in various industrial applications. Made from Durable nylon, it offers excellent resistance to wear and environmental factors, ensuring long-lasting performance. Ideal for use in environments where safety and precision are paramount.
Features and Benefits
Material: Nylon construction provides durability and resistance to wear.
Fixing Hole Diameter: 4.75 mm for secure and stable installation.
Height: 30.4 mm for compatibility with various setups.
Standards Approval: Complies with UL94-V2 for flame retardancy.
Fixing Hole Diameter: 4.75 mm for secure and stable installation.
Height: 30.4 mm for compatibility with various setups.
Standards Approval: Complies with UL94-V2 for flame retardancy.
Applications
Industrial machinery assembly
Electrical panel installations
Automotive component fastening
Electrical panel installations
Automotive component fastening
Additional Information
Complies with UL94-V2 standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 17.35 mm High Nylon Locking Tool for 4 mm PCB Hole
- RS PRO 14.8 mm High Nylon Locking Tool for 3.18 mm PCB Hole
- Wurth Elektronik 16.3 mm High 26.3 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 700974600 10 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra MSPS-14-01 22.2 mm High 29.6 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
- Essentra LCBSB-12-01A-RT 19.1 mm High 29.3 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra KSLBN-4-01 NATUREL 6.4 mm High 19 mm High Nylon PCB Support for 4 mm PCB Hole, 5.8 mm
- Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm

