RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm

Get a bulk buy discount

Add 500 more to save MYR44.50

View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR88.85

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 450MYR1.777MYR88.85-
500 - 950MYR1.688MYR84.40MYR44.50
1000 +MYR1.564MYR78.20MYR213.00

*price indicative

RS Stock No.:
304-139
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Support

Height

9.5mm

Overall Height

19.7mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Support Base Length

17.8mm

Support Base Width

17.8mm

Standards/Approvals

6:UL94-V2, Nylon 6, RoHS

COO (Country of Origin):
CN

RS PRO Adhesive Backed PCB Support, 19.7 mm Overall Height


RS PRO Adhesive Backed PCB Supports are designed to securely hold printed circuit boards in place without the need for chassis holes. These supports are ideal for applications where quick and easy installation is required, offering a reliable solution for maintaining PCB stability.

Features and Benefits


Adhesive Base: Removes the need for chassis holes, simplifying installation.

Simple to Install: Can be installed by hand without the need for additional tools.

Releasable Locking Mechanism: Secures the PCB in place, allowing for easy adjustments and maintenance.

Nylon 66 Material: Provides durability and resistance to wear and tear.

Compact Design: With a support base of 17.8 x 17.8 mm, it fits into tight spaces.

Applications


Electronics manufacturing

Prototyping and development

Consumer electronics

Industrial control systems

Additional Information


Simple to install

PCB Thickness Compatibility: Suitable for PCBs with a thickness of 1.57 mm

Material: Made from high-quality Nylon 66 for enhanced performance and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy