RS PRO 6.4 mm High 15.1 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm

Get a bulk buy discount

Add 500 more to save MYR41.50

View bulk pricing options

Subtotal (1 bag of 50 units)*

MYR82.45

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 450MYR1.649MYR82.45-
500 - 950MYR1.566MYR78.30MYR41.50
1000 +MYR1.451MYR72.55MYR198.00

*price indicative

RS Stock No.:
304-126
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Support

Height

6.4mm

Overall Height

15.1mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide 66

Support Base Length

12.7mm

Support Base Width

12.7mm

Standards/Approvals

RoHS, Nylon 6, 6:UL94-V2

COO (Country of Origin):
CN

RS PRO Adhesive Base PCB Support, 15.1 mm Overall Height


The RS PRO Adhesive Base PCB Support provides a clean and efficient mounting solution by eliminating the need for chassis holes. Its releasable locking mechanism securely holds the PCB in place while allowing for easy removal, making it ideal for various electronic applications.

Features and Benefits


Adhesive Base: Removes the need for chassis holes, simplifying installation and reducing preparation time.

Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability while allowing for easy removal when necessary.

Quick and Simple Installation: Can be installed by hand without the need for additional tools, saving time and effort.

Applications


Electronics manufacturing

Prototyping

PCB assembly

Additional Information


Simple to install

Material: Nylon 66

PCB Thickness Compatibility: 1.57 mm

Support Base Dimensions: 12.7 x 12.7 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy