HARWIN S9141 Series Straight Surface PCB Socket, 3-Contact, 3 Row, 1.3 mm Pitch Surface Mount
- RS Stock No.:
- 161-8185
- Mfr. Part No.:
- S9141-45R
- Manufacturer:
- HARWIN
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR22.97
FREE delivery for orders over RM 500.00
In Stock
- Plus 30 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 340 | MYR2.297 | MYR22.97 |
| 350 - 690 | MYR1.939 | MYR19.39 |
| 700 + | MYR1.779 | MYR17.79 |
*price indicative
- RS Stock No.:
- 161-8185
- Mfr. Part No.:
- S9141-45R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Number of Rows | 3 | |
| Sub Type | PCB Socket | |
| Current | 12A | |
| Pitch | 1.3mm | |
| Housing Material | Beryllium Copper Alloy | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 0.3mm | |
| Connector System | Board-to-Board | |
| Series | S9141 | |
| Minimum Operating Temperature | -50°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Number of Rows 3 | ||
Sub Type PCB Socket | ||
Current 12A | ||
Pitch 1.3mm | ||
Housing Material Beryllium Copper Alloy | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 0.3mm | ||
Connector System Board-to-Board | ||
Series S9141 | ||
Minimum Operating Temperature -50°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and Reel packaging. Each contact type provides a wide range of mating pin sizes, for greater design flexibility.
Ultra-Low profile.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Single-piece Surface Mount PC Board Socket, extremely low profile. 3 points of contact for additional signal integrity.
Suitable for mating pins Ø0.8 to 1.3mm. Bottom entry orientation.
Packaged in Tape & Reel for automated placement.
Related links
- HARWIN S9141 Series Straight Surface Mount PCB Socket SMT Termination
- Samtec SMM Series Straight Surface Mount PCB Socket 1-Row SMT Termination
- Wurth Elektronik WR-PHD Series Straight Surface Mount PCB Socket 2-Row SMT Termination
- Samtec SSM Series Straight Surface Mount PCB Socket 1-Row SMT Termination
- Samtec SSM Series Straight Surface Mount PCB Socket 1-Row SMT Termination
- Samtec FLE Series Straight Surface Mount PCB Socket 2-Row SMT Termination
- Samtec FLE Series Straight Surface Mount PCB Socket 2-Row SMT Termination
- Samtec SMM Series Straight Surface Mount PCB Socket 2-Row SMT Termination
