HARWIN S9141 Series Straight Surface PCB Socket, 3-Contact, 3 Row, 1.3 mm Pitch Surface Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1400 units)*

MYR2,438.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1400 - 1400MYR1.742MYR2,438.80
2800 - 4200MYR1.704MYR2,385.60
5600 +MYR1.673MYR2,342.20

*price indicative

RS Stock No.:
161-8170
Mfr. Part No.:
S9141-45R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

3

Sub Type

PCB Socket

Number of Rows

3

Pitch

1.3mm

Current

12A

Housing Material

Beryllium Copper Alloy

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Stacking Height

0.3mm

Connector System

Board-to-Board

Series

S9141

Minimum Operating Temperature

-50°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and Reel packaging. Each contact type provides a wide range of mating pin sizes, for greater design flexibility.

Ultra-Low profile.

Suitable for high volume applications with automated SMT systems.

Reduces process costs with the elimination of secondary socket soldering operations.

Single-piece Surface Mount PC Board Socket, extremely low profile. 3 points of contact for additional signal integrity.

Suitable for mating pins Ø0.8 to 1.3mm. Bottom entry orientation.

Packaged in Tape & Reel for automated placement.

Related links