HARTING Har Flex Series Straight Surface Mount Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 744-647
- Mfr. Part No.:
- 15210506601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,183.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,183.73 |
*price indicative
- RS Stock No.:
- 744-647
- Mfr. Part No.:
- 15210506601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Board-to-Cable | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Board-to-Cable | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex female connector is designed for both internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it Ideal for medium and small-scale production in industrial devices.
Features & Benefits
Female contact gender ensures compatibility with a wide range of applications
Copper alloy contact material provides excellent conductivity and durability
Liquid crystal polymer housing offers high thermal resistance up to 125 °C
Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions
Surface mount design facilitates easy installation on PCBs
50 contacts in a 2-row configuration supports complex connections
1.27 mm pitch allows for Compact layouts in space-constrained environments
RoHS compliance ensures adherence to environmental regulations
Solder termination type provides a secure and reliable connection
Stacking height of 6.25 mm optimises space usage in device assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
