Phoenix Contact ME Polyamide PCB Mounting Enclosure

Subtotal (1 pack of 12 units)*

MYR189.996

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR15.833MYR190.00

*price indicative

RS Stock No.:
284-6120
Mfr. Part No.:
2202630
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

19 mm

Body Material

Polyamide

Series

ME

COO (Country of Origin):
CN
The Phoenix Contact Housing cover is designed to meet high flammability standards, featuring plastic that conforms to UL94 V0 for more rigorous requirement. Additionally, the housing cover can be machined for application specific connection technology.

RoHS compliant
Tool free mounting
IP20 degree of protection

Related links