Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-1325
- Mfr. Part No.:
- 2901369
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR319.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR31.992 | MYR319.92 |
*price indicative
- RS Stock No.:
- 284-1325
- Mfr. Part No.:
- 2901369
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 18 mm | |
| Body Material | Polyamide | |
| Series | ME-MAX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 18 mm | ||
Body Material Polyamide | ||
Series ME-MAX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing offers easy installation, various connection technology options, and can be mounted on the DIN rail with optional DIN-rail-mountable bus connector and power connector system.
Transparent front cover can be swivelled
Housing material polyamide
Housing material polyamide
Related links
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact DCS ABS PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- RS PRO 175mm LCD Inclinometer
