Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure

Subtotal (1 pack of 10 units)*

MYR995.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR99.502MYR995.02

*price indicative

RS Stock No.:
284-1298
Mfr. Part No.:
2869634
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

6 mm

Body Material

Polyamide

Series

ME-MAX

COO (Country of Origin):
DE

Electronic housing ME MAX 6.2


Symmetrical housing 6.2 mm narrow
For applications of miniature electronics
Available with spring-loaded or screw connection technology (SP/SC)
Transparent front cover can be swivelled, rotated and marked
Quick assembly using snap-in parts
8-pin

The Phoenix Contact Electronic Housing offers DIN rail mountable bus connector and power connector system as an option. The transparent front cover can be swivelled.

Easy installation
Variety of connection technology
Can be mounted on the DIN rail

Related links