Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure

Subtotal (1 pack of 5 units)*

MYR1,793.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR358.646MYR1,793.23

*price indicative

RS Stock No.:
284-1405
Mfr. Part No.:
2941840
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

125 mm

Body Material

Fibreglass Reinforced Polycarbonate

Series

CM

COO (Country of Origin):
DE
The Phoenix Contact Electronic Housing is designed for convenient installation with easy snap on mounting on symmetrical DIN rails following EN 60715 standards. It offers flexible accommodation for various connection elements, ranging from high position connectors to electronic PCB terminal blocks.

Touch proof
Contamination proof
Robust housing technology

Related links