Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure

Subtotal (1 pack of 5 units)*

MYR1,628.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR325.792MYR1,628.96

*price indicative

RS Stock No.:
284-1410
Mfr. Part No.:
2942904
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

125 mm

Body Material

Fibreglass Reinforced Polycarbonate

Series

CM

COO (Country of Origin):
DE
The Phoenix Contact electronic housing features robust technology, easy snap-on mounting on symmetrical DIN rails, and touch-proof and contamination-proof electronics accommodation.

Flammability rating according to UL 94 V0
Housing material polycarbonate

Related links