Phoenix Contact EH ABS PCB Mounting Enclosure
- RS Stock No.:
- 284-1670
- Mfr. Part No.:
- 2202231
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR52.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR52.32 |
*price indicative
- RS Stock No.:
- 284-1670
- Mfr. Part No.:
- 2202231
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Internal Length | 23 mm | |
Body Material | ABS | |
Series | EH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Internal Length 23 mm | ||
Body Material ABS | ||
Series EH | ||
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure
- Phoenix Contact DCS ABS PCB Mounting Enclosure
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 70.5 x 26 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 40 x 92 x 216mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 140 x 48 x 150mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 87 x 164 x 30.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 70.5 x 110 x 26mm