Phoenix Contact 22031 ABS PCB Mounting Enclosure, 87 x 164 x 30.5mm
- RS Stock No.:
- 268-294
- Mfr. Part No.:
- 2203163
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR305.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.80 |
*price indicative
- RS Stock No.:
- 268-294
- Mfr. Part No.:
- 2203163
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 87 x 164 x 30.5mm | |
| Internal Length | 31 mm | |
| Internal Width | 87 mm | |
| Internal Height | 164 mm | |
| Body Material | ABS | |
| Series | 22031 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 87 x 164 x 30.5mm | ||
Internal Length 31 mm | ||
Internal Width 87 mm | ||
Internal Height 164 mm | ||
Body Material ABS | ||
Series 22031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing is designed for optimal performance in diverse environments, combining functionality with user-friendly features. Crafted from durable ABS material, it offers a light grey finish, making it both aesthetically pleasing and practical. Ideal for various handheld applications, this housing allows easy integration of LCD displays and membrane keypads, ensuring a seamless user experience. Its ergonomic design enhances usability, while the modular structure facilitates effortless assembly and secure mounting.
Meets stringent environmental standards for product compliance
Supports optimal operational capacity in varying ambient conditions
Offers flexibility with its PCB design accommodating different thicknesses
Lightweight design enhances portability without compromising strength
Supports optimal operational capacity in varying ambient conditions
Offers flexibility with its PCB design accommodating different thicknesses
Lightweight design enhances portability without compromising strength
Related links
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 87 x 164 x 30.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30.5 x 87 x 164mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 140 x 48 x 150mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 70.5 x 26 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 70.5 x 110 x 26mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 40 x 92 x 216mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 182.5 x 39 x 94mm
