Phoenix Contact 22031 ABS PCB Mounting Enclosure, 40 x 92 x 216mm

Subtotal (1 unit)*

MYR229.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR229.88

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
281-648
Mfr. Part No.:
2203137
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

40 x 92 x 216mm

Internal Length

40 mm

Internal Width

92 mm

Internal Height

216 mm

Body Material

ABS

Series

22031

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld Housing is designed for those seeking a robust and ergonomic solution for their electronic devices. Combining functionality with a sleek design, this model from the HCS series allows for seamless integration of LCD displays and membrane keypads. With its modular design, the product facilitates easy assembly and mounting, making it ideal for various applications within the electronics sector. The light grey finish not only enhances its aesthetic appeal but also ensures practical usability in diverse environmental conditions.

No ventilation openings enhance protection against environmental factors
Constructed from durable ABS material for long lasting reliability
Glow wire test rated to withstand high temperature exposure
Degree of protection rated at IP54 assuring resistance to dust and splashes
Designed to fulfil EU RoHS substance requirements promoting environmental safety

Related links