Phoenix Contact 22031 ABS PCB Mounting Enclosure, 182.5 x 39 x 94mm

Subtotal (1 unit)*

MYR431.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR431.64

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
281-664
Mfr. Part No.:
2203168
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

182.5 x 39 x 94mm

Internal Length

39 mm

Internal Width

94 mm

Internal Height

183 mm

Body Material

ABS

Series

22031

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld Housing epitomises a blend of functionality and ergonomic design, crafted specifically for convenient use in electronic devices. With its robust construction and modular design, it effortlessly accommodates a seamless integration of LCD displays and membrane keypads. The thoughtful design incorporates a battery compartment for six AA batteries, making it suitable for extended use without frequent interruptions. Made from high-quality ABS material, the housing is treated to withstand a range of environmental conditions, ensuring durability and reliability for your projects. Its light grey finish not only promotes aesthetics but also blends well with various settings, whether in industrial applications or personal use.

Light grey colour enhances versatility in various environments
Constructed with ABS to ensure long lasting durability
Designed for easy access to battery compartments

Related links