Phoenix Contact 22031 ABS PCB Mounting Enclosure, 28 x 48 x 150mm

Subtotal (1 unit)*

MYR179.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.38

*price indicative

RS Stock No.:
280-167
Mfr. Part No.:
2203125
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

28 x 48 x 150mm

Internal Length

28 mm

Internal Width

48 mm

Internal Height

150 mm

Body Material

ABS

Series

22031

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld Housing is designed to meet the needs of modern electronic applications, providing a reliable and ergonomic solution for integration into various devices. It offers a seamless assembly experience, featuring two half shells and front plates that secure easily with screws. Its light grey finish not only adds a touch of aesthetic appeal but also maintains functional integrity by ensuring durability in various working conditions. Enhanced with a modular design, this housing allows for the easy incorporation of LCD displays and membrane keypads, offering flexibility to adapt to evolving user requirements.

Compliance with IP54 rating ensures reliable performance in challenging conditions
Optimised for integration with a variety of electronic components enhancing design flexibility
Engineered to withstand extreme temperature variations supporting a range of operational environments

Related links