Phoenix Contact 22031 ABS PCB Mounting Enclosure, 28 x 48 x 150mm

Subtotal (1 unit)*

MYR205.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR205.57

*price indicative

RS Stock No.:
270-641
Mfr. Part No.:
2203127
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Dimensions

28 x 48 x 150mm

Internal Length

28 mm

Internal Width

48 mm

Internal Height

150 mm

Body Material

ABS

Series

22031

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld Housing is designed to enhance the usability and integration of devices in various applications. Crafted with a light grey façade, the two-piece ABS construction offers robust durability while ensuring an ergonomic grip for maximum comfort during prolonged use. Its design features a closed keypad slot and a battery compartment adeptly accommodating two AA batteries. This housing not only simplifies assembly with its modular structure, but it also allows easy integration of LCD displays and membrane keypads, making it the ideal choice for developers seeking practicality without compromising on aesthetic appeal.

Modular structure facilitates fast mounting processes
Incorporates a ventilated design to manage device heat efficiently
Meets high environmental standards with RoHS compliance

Related links