Phoenix Contact ME Polyamide PCB Mounting Enclosure
- RS Stock No.:
- 284-1569
- Mfr. Part No.:
- 2201806
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR118.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR11.827 | MYR118.27 |
*price indicative
- RS Stock No.:
- 284-1569
- Mfr. Part No.:
- 2201806
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Length | 19 mm | |
| Body Material | Polyamide | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Length 19 mm | ||
Body Material Polyamide | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing has a flammability rating V0 in accordance with UL 94. It allows for tool-free mounting.
IP20 protection rating
Operational temperature -40 to 105 °C
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact ME Polyamide PCB Mounting Enclosure
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure
- Phoenix Contact ME Polycarbonate PCB Mounting Enclosure
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure
- Phoenix Contact DCS ABS PCB Mounting Enclosure
- Phoenix Contact CM Fibreglass Reinforced Polycarbonate PCB Mounting Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- RS PRO 175mm LCD Inclinometer
