Phoenix Contact ME Polyamide PCB Mounting Enclosure

Subtotal (1 pack of 10 units)*

MYR110.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR11.07MYR110.70

*price indicative

RS Stock No.:
284-1565
Mfr. Part No.:
2201803
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

19 mm

Body Material

Polyamide

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing has a flammability rating V0 in accordance with UL 94. It allows for tool-free mounting.

IP20 protection rating
Operational temperature -40 to 105 °C

Related links