Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure

Subtotal (1 pack of 5 units)*

MYR1,133.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR226.668MYR1,133.34

*price indicative

RS Stock No.:
284-1131
Mfr. Part No.:
2230001
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

170 mm

Body Material

Polycarbonate

Series

ECS

COO (Country of Origin):
US
The Phoenix Contact Electronic Housing design supports the installation of a range of PCB thicknesses for high application diversity. It also offers an effective protection of electronics against thermal and mechanical influences. Suitable for outdoor and indoor applications.

Optional accessories for wall and mast mounting
Proven PCB connection technology
Integrated tamper protection

Related links