Phoenix Contact ECS Polycarbonate PCB Enclosure 116 mm, 172 mm
- RS Stock No.:
- 556-182
- Mfr. Part No.:
- 1054714
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR1,428.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,428.25 | MYR285.65 |
*price indicative
- RS Stock No.:
- 556-182
- Mfr. Part No.:
- 1054714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 172mm | |
| Product Type | PCB Enclosure | |
| Internal Height | 116mm | |
| Body Material | Polycarbonate | |
| Colour | Black | |
| Series | ECS | |
| IP Rating | IP67, IP68, IP69, IP66 | |
| Finish | Untreated | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, DNV Approval ID: TAE00003W8, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60068-2-27:2008-02, DIN EN 60068-2-11:2000-02, VDMA 24364:2018-05 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 172mm | ||
Product Type PCB Enclosure | ||
Internal Height 116mm | ||
Body Material Polycarbonate | ||
Colour Black | ||
Series ECS | ||
IP Rating IP67, IP68, IP69, IP66 | ||
Finish Untreated | ||
UL Rating UL94-V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, DNV Approval ID: TAE00003W8, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60068-2-27:2008-02, DIN EN 60068-2-11:2000-02, VDMA 24364:2018-05 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Electronics Housing is designed to meet the versatile needs of outdoor applications. With an impressive IP66/IP67/IP69 rating when used with the appropriate faceplate, this housing ensures optimal protection against environmental elements. Constructed from high-quality PC material, it is designed to withstand extreme conditions, making it a reliable choice for various industries including automation and process engineering. Its integrated pressure compensation membrane allows for stability amidst fluctuating ambient pressures, ensuring the safety and longevity of sensitive electronics housed within.
Designed for wall and pole mounting options
Untreated surface characteristics for superior resilience
Versatile housing accommodates a range of PCB thicknesses
Related links
- Phoenix Contact ECS Polycarbonate PCB Enclosure 116 mm, 164 mm
- Phoenix Contact ECS Family Series Polycarbonate PCB Mounting Enclosure, IP69
- Phoenix Contact ECS Series Polycarbonate PCB Mounting Enclosure IP68 IP66
- Phoenix Contact ECS Polycarbonate Electronic Housing
- Phoenix Contact ECS-KIT Polycarbonate Electronic Housing
- Phoenix Contact ECS Series, Polycarbonate 120 mm 164 mm Electronic Housing 164mm
- Schneider Electric PrismaSeT G Series Enclosure Support for Use with PrismaSeT (PrismaSeT G) Enclosure 116 mm x 2.4 km x
- Eaton XBSPF Series Busbar Accessories for Use with Enclosure 116 mm x 75 mm x 51mm
