Phoenix Contact 22031 ABS PCB Mounting Enclosure, 28 x 48 x 150mm
- RS Stock No.:
- 280-169
- Mfr. Part No.:
- 2203128
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR242.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR242.88 |
*price indicative
- RS Stock No.:
- 280-169
- Mfr. Part No.:
- 2203128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Dimensions | 28 x 48 x 150mm | |
| Internal Length | 28 mm | |
| Internal Width | 48 mm | |
| Internal Height | 150 mm | |
| Body Material | ABS | |
| Series | 22031 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Dimensions 28 x 48 x 150mm | ||
Internal Length 28 mm | ||
Internal Width 48 mm | ||
Internal Height 150 mm | ||
Body Material ABS | ||
Series 22031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing from the HCS series is designed for intuitive ergonomics and effortless integration. Constructed from durable ABS material, it combines light grey aesthetics with robust functionality, making it ideal for electronic applications. The thoughtful design features a battery compartment for two AA batteries, allowing for easy power access. Users will appreciate the modular structure that facilitates quick assembly, making it a perfect choice for both beginners and seasoned developers. Enhanced flexibility is presented through its options for LCD displays and membrane keypads, ensuring the enclosure meets diverse project requirements.
Battery compartment allows for convenient power solutions
Designed to accommodate LCD displays and membrane keypads seamlessly
Handheld housing available in a subtle light grey finish
Resistant to temperature extremes for reliable performance in various conditions
Designed to accommodate LCD displays and membrane keypads seamlessly
Handheld housing available in a subtle light grey finish
Resistant to temperature extremes for reliable performance in various conditions
Related links
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 28 x 48 x 150mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 140 x 48 x 150mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 29 x 80 x 135mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 182.5 x 39 x 94mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30 x 85 x 182.5mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 92 x 216 x 40mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 26 x 70.5 x 110mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure, 30.5 x 87 x 164mm
