Dialight 555-2303F Green Right Angle PCB LED Indicator 2 mm (T-3/4), 1 LEDs
- RS Stock No.:
- 890-7075
- Mfr. Part No.:
- 555-2303F
- Manufacturer:
- Dialight
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 890-7075
- Mfr. Part No.:
- 555-2303F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| LED Orientation | Right Angle | |
| Product Type | PCB LED Indicator | |
| LED Size | 2 mm (T-3/4) | |
| Number of LEDs | 1 | |
| Length | 2.54 mm | |
| Lens Colour | Green | |
| Lens Finish | Non-Diffused | |
| Luminous Intensity | 2.5 mcd | |
| Number of Pins | 2 | |
| Series | 555 | |
| Standards/Approvals | EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 | |
| Viewing Angle | 40 ° | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
LED Orientation Right Angle | ||
Product Type PCB LED Indicator | ||
LED Size 2 mm (T-3/4) | ||
Number of LEDs 1 | ||
Length 2.54 mm | ||
Lens Colour Green | ||
Lens Finish Non-Diffused | ||
Luminous Intensity 2.5 mcd | ||
Number of Pins 2 | ||
Series 555 | ||
Standards/Approvals EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 | ||
Viewing Angle 40 ° | ||
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block
PCB LED Indicators, Dialight
Related links
- Dialight 555-5303F Green Top PCB LED Indicator 2 mm (T-3/4), 4 LEDs 2.1 VSingle Colour
- Dialight 555-2301F Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight 555-2001F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2 VCircuit Board Indicator
- Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight 555-2401F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight 555-2403F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 3 VSingle Colour
- Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2 VCircuit Board Indicator
